
DRV8301-LS31-KIT | |
|---|---|
DigiKey Part Number | 296-34823-ND |
Manufacturer | |
Manufacturer Product Number | DRV8301-LS31-KIT |
Description | EVAL BOARD FOR DRV8301 |
Customer Reference | |
Detailed Description | DRV8301 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | DRV8301 | |
Primary Attributes | 3 Half Bridge Drivers | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 823,07000 Kč | 9 823,07 Kč |
| Unit Price without VAT: | 9 823,07000 Kč |
|---|---|
| Unit Price with VAT: | 11 885,91470 Kč |

