High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8300UDRGER

DigiKey Part Number
296-DRV8300UDRGERTR-ND - Tape & Reel (TR)
296-DRV8300UDRGERCT-ND - Cut Tape (CT)
296-DRV8300UDRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV8300UDRGER
Description
IC GATE DRVR HI/LOW SIDE 24VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV8300UDRGER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output (Source, Sink)
750mA, 1.5A
Manufacturer
Texas Instruments
Input Type
Inverting, Non-Inverting
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
High Side Voltage - Max (Bootstrap)
125 V
Part Status
Active
Rise / Fall Time (Typ)
12ns, 24ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-40°C ~ 125°C (TA)
Channel Type
3-Phase
Mounting Type
Surface Mount
Number of Drivers
3
Package / Case
24-VFQFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
24-VQFN (4x4)
Voltage - Supply
8.7V ~ 20V
Base Product Number
Logic Voltage - VIL, VIH
0.8V, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,47800 Kč264,78 Kč
2524,06360 Kč601,59 Kč
10021,40960 Kč2 140,96 Kč
25020,14380 Kč5 035,95 Kč
50019,38074 Kč9 690,37 Kč
1 00019,27616 Kč19 276,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,87010 Kč35 610,30 Kč
6 00011,59968 Kč69 598,08 Kč
9 00011,46428 Kč103 178,52 Kč
15 00011,31430 Kč169 714,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč