
DRV8300UDPWR | |
|---|---|
DigiKey Part Number | 296-DRV8300UDPWRTR-ND - Tape & Reel (TR) 296-DRV8300UDPWRCT-ND - Cut Tape (CT) 296-DRV8300UDPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300UDPWR |
Description | IC GATE DRV HI/LOW SIDE 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8300UDPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | 3-Phase | |
Number of Drivers | 3 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8.7V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 750mA, 1.5A | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 125 V | |
Rise / Fall Time (Typ) | 24ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,72800 Kč | 237,28 Kč |
| 25 | 21,54400 Kč | 538,60 Kč |
| 100 | 19,14180 Kč | 1 914,18 Kč |
| 250 | 17,99528 Kč | 4 498,82 Kč |
| 500 | 17,30404 Kč | 8 652,02 Kč |
| 1 000 | 16,73499 Kč | 16 734,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,09052 Kč | 30 271,56 Kč |
| 6 000 | 9,85513 Kč | 59 130,78 Kč |
| 9 000 | 9,73722 Kč | 87 634,98 Kč |
| 15 000 | 9,60659 Kč | 144 098,85 Kč |
| 21 000 | 9,53025 Kč | 200 135,25 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



