DRV8300 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV8300DRGE-EVM

DigiKey Part Number
296-DRV8300DRGE-EVM-ND
Manufacturer
Manufacturer Product Number
DRV8300DRGE-EVM
Description
EVAL BOARD FOR DRV8300
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV8300 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
DRV8300
Primary Attributes
Motors (BLDC)
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 990,61000 Kč1 990,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 990,61000 Kč
Unit Price with VAT:2 408,63810 Kč