
DRV8300DPWRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8300DPWRQ1TR-ND - Tape & Reel (TR) 296-DRV8300DPWRQ1CT-ND - Cut Tape (CT) 296-DRV8300DPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8300DPWRQ1 |
Description | IC GATE DRV HI/LOW SIDE 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Inverting, Non-Inverting 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8300DPWRQ1 Models |
Category | Input Type Inverting, Non-Inverting |
Manufacturer Texas Instruments | High Side Voltage - Max (Bootstrap) 105 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 24ns, 12ns |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration High-Side, Low-Side | Qualification AEC-Q100 |
Channel Type 3-Phase | Mounting Type Surface Mount |
Number of Drivers 3 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 20-TSSOP |
Voltage - Supply 5V ~ 20V | Base Product Number |
Current - Peak Output (Source, Sink) 750mA, 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,67000 Kč | 40,67 Kč |
| 10 | 29,90700 Kč | 299,07 Kč |
| 25 | 27,22880 Kč | 680,72 Kč |
| 100 | 24,27790 Kč | 2 427,79 Kč |
| 250 | 22,87096 Kč | 5 717,74 Kč |
| 500 | 22,02382 Kč | 11 011,91 Kč |
| 1 000 | 22,01715 Kč | 22 017,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,73144 Kč | 47 194,32 Kč |
| 6 000 | 15,39136 Kč | 92 348,16 Kč |
| 9 000 | 15,22102 Kč | 136 989,18 Kč |
| Unit Price without VAT: | 40,67000 Kč |
|---|---|
| Unit Price with VAT: | 49,21070 Kč |



