
DRV8251EVM | |
|---|---|
DigiKey Part Number | 296-DRV8251EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8251EVM |
Description | EVAL BOARD FOR DRV8251 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8251 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part DRV8251 |
Packaging Box | Primary Attributes 4.5V ~ 48V Operating Voltage |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Motor Controller/Driver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 938,88000 Kč | 2 938,88 Kč |
| 10 | 2 481,69100 Kč | 24 816,91 Kč |
| 25 | 2 367,53280 Kč | 59 188,32 Kč |
| Unit Price without VAT: | 2 938,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 556,04480 Kč |



