


DRV8251DDAR | |
|---|---|
DigiKey Part Number | 296-DRV8251DDARTR-ND - Tape & Reel (TR) 296-DRV8251DDARCT-ND - Cut Tape (CT) 296-DRV8251DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8251DDAR |
Description | 48-V, 3.5-A H BRIDGE MOTOR DRIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8251DDAR Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 4.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 48V |
Part Status Active | Voltage - Load 4.5V ~ 48V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Output Configuration Pre-Driver - Half Bridge (2) | Supplier Device Package 8-SO PowerPad |
Interface PWM | Base Product Number |
Technology Power MOSFET |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 $ | 2,15 $ |
| 10 | 1,58600 $ | 15,86 $ |
| 25 | 1,44600 $ | 36,15 $ |
| 100 | 1,29180 $ | 129,18 $ |
| 250 | 1,21820 $ | 304,55 $ |
| 500 | 1,17810 $ | 589,05 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09221 $ | 3 276,63 $ |
| 6 000 | 1,07013 $ | 6 420,78 $ |
| 9 000 | 1,05908 $ | 9 531,72 $ |
| Unit Price without VAT: | 2,15000 $ |
|---|---|
| Unit Price with VAT: | 2,60150 $ |










