
DRV8245S-Q1LEVM | |
|---|---|
DigiKey Part Number | 296-DRV8245S-Q1LEVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8245S-Q1LEVM |
Description | EVAL BOARD FOR DRV8245-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8245-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | DRV8245-Q1 | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |


