
DRV8212EVM | |
|---|---|
DigiKey Part Number | 296-DRV8212EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8212EVM |
Description | EVAL BOARD FOR DRV8212, MSP430 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8212, MSP430 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part DRV8212, MSP430 |
Packaging Box | Primary Attributes Motors (DC) |
Part Status Active | Secondary Attributes On-Board Test Points |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


