
DRV8163SQVAKRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8163SQVAKRQ1TR-ND - Tape & Reel (TR) 296-DRV8163SQVAKRQ1CT-ND - Cut Tape (CT) 296-DRV8163SQVAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8163SQVAKRQ1 |
Description | AUTOMOTIVE 48V HALF-BRIDGE MOTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS PWM, SPI 15-VQFN-HR (3.5x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8163SQVAKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 40A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 4.5V ~ 65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 15-PowerVFQFN | |
Supplier Device Package | 15-VQFN-HR (3.5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,26000 Kč | 144,26 Kč |
| 10 | 111,01600 Kč | 1 110,16 Kč |
| 25 | 102,69720 Kč | 2 567,43 Kč |
| 100 | 93,56500 Kč | 9 356,50 Kč |
| 250 | 90,56604 Kč | 22 641,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,37300 Kč | 238 119,00 Kč |
| Unit Price without VAT: | 144,26000 Kč |
|---|---|
| Unit Price with VAT: | 174,55460 Kč |






