
DRV81620QPWPRQ1 | |
---|---|
DigiKey Part Number | 296-DRV81620QPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV81620QPWPRQ1CT-ND - Cut Tape (CT) 296-DRV81620QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV81620QPWPRQ1 |
Description | AUTOMOTIVE, 40V, 6-CHANNEL CONFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:4 N-Channel 330mA 24-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 2 x 1:4 | |
Output Configuration | High/Low Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 3V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 330mA | |
Rds On (Typ) | 700mOhm | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-HTSSOP | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 79,57000 Kč | 79,57 Kč |
10 | 60,09500 Kč | 600,95 Kč |
25 | 55,21600 Kč | 1 380,40 Kč |
100 | 49,84830 Kč | 4 984,83 Kč |
250 | 47,28908 Kč | 11 822,27 Kč |
500 | 45,74602 Kč | 22 873,01 Kč |
1 000 | 44,47663 Kč | 44 476,63 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 42,90827 Kč | 128 724,81 Kč |
Unit Price without VAT: | 79,57000 Kč |
---|---|
Unit Price with VAT: | 96,27970 Kč |