
DRV8145PQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8145PQPWPRQ1TR-ND - Tape & Reel (TR) 296-DRV8145PQPWPRQ1CT-ND - Cut Tape (CT) 296-DRV8145PQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8145PQPWPRQ1 |
Description | AUTOMOTIVE 40-V 46-A HALF BRIDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, Solenoids Bi-CMOS 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8145PQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC Motors, Solenoids | |
Interface | PWM, SPI | |
Load Type | Capacitive and Resistive | |
Technology | Bi-CMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 46A | |
Current - Peak Output | - | |
Voltage - Supply | 4.5V ~ 35V | |
Voltage - Load | 4.5V ~ 35V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, Open Load Detect, Over Temperature, Shoot Through, Short Circuit | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,98000 Kč | 150,98 Kč |
| 10 | 116,41300 Kč | 1 164,13 Kč |
| 25 | 107,75320 Kč | 2 693,83 Kč |
| 100 | 98,23700 Kč | 9 823,70 Kč |
| 250 | 95,28892 Kč | 23 822,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,34201 Kč | 215 855,02 Kč |
| Unit Price without VAT: | 150,98000 Kč |
|---|---|
| Unit Price with VAT: | 182,68580 Kč |



