
DRV8144ASQRYJRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV8144ASQRYJRQ1TR-ND - Tape & Reel (TR) 296-DRV8144ASQRYJRQ1CT-ND - Cut Tape (CT) 296-DRV8144ASQRYJRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8144ASQRYJRQ1 |
Description | AUTOMOTIVE 40-V 30-A HALF BRIDGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI 16-VQFN-HR (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8144ASQRYJRQ1 Models |
Category | Current - Output 30A |
Manufacturer Texas Instruments | Voltage - Supply 0V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 4.5V ~ 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Grade Automotive |
Function Driver - Fully Integrated, Control and Power Stage | Qualification AEC-Q100 |
Output Configuration Half Bridge | Mounting Type Surface Mount, Wettable Flank |
Interface SPI | Package / Case 16-PowerVFQFN |
Technology Power MOSFET | Supplier Device Package 16-VQFN-HR (3x6) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8144AHQRYJRQ1 | Texas Instruments | 546 | 296-DRV8144AHQRYJRQ1CT-ND | 5,22000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,64000 Kč | 132,64 Kč |
| 10 | 101,79600 Kč | 1 017,96 Kč |
| 25 | 94,09160 Kč | 2 352,29 Kč |
| 100 | 85,61810 Kč | 8 561,81 Kč |
| 250 | 81,57836 Kč | 20 394,59 Kč |
| 500 | 79,14286 Kč | 39 571,43 Kč |
| 1 000 | 77,13803 Kč | 77 138,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,48767 Kč | 217 463,01 Kč |
| Unit Price without VAT: | 132,64000 Kč |
|---|---|
| Unit Price with VAT: | 160,49440 Kč |

