DRV81080-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DRV81080-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
DRV81080-Q1EVM
DRV81080-Q1EVM

DRV81080-Q1EVM

DigiKey Part Number
296-DRV81080-Q1EVM-ND
Manufacturer
Manufacturer Product Number
DRV81080-Q1EVM
Description
EVAL BOARD FOR DRV81080-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DRV81080-Q1 - Power Distribution Switch (Load Switch) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
Yes, MCU
Manufacturer
Texas Instruments
Utilized IC / Part
DRV81080-Q1
Packaging
Box
Primary Attributes
3V ~ 40V Supply
Part Status
Active
Secondary Attributes
On-Board LEDs, Test Points
Type
Power Management
Contents
Board(s)
Function
Power Distribution Switch (Load Switch)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč