



DRV81008-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV81008-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV81008-Q1EVM |
Description | DRV81008-Q1 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV81008-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Box | Utilized IC / Part DRV81008-Q1 |
Part Status Active | Secondary Attributes On-Board LEDs, Test Points |
Type Power Management | Contents Board(s), Cable(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |


