New Product
Image for DRV7308RENR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV7308RENR

DigiKey Part Number
296-DRV7308RENRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DRV7308RENR
Description
650V, 205M 3-PHASE INTEGRATED GA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS PWM 65-VQFN (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (3)
Interface
PWM
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
5A
Voltage - Supply
10.8V ~ 18V
Voltage - Load
0V ~ 450V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
65-PowerVFQFN
Supplier Device Package
65-VQFN (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000198,20768 Kč594 623,04 Kč
Manufacturers Standard Package
Unit Price without VAT:198,20768 Kč
Unit Price with VAT:239,83129 Kč