


DRV5057A2QDBZT | |
|---|---|
DigiKey Part Number | 296-53031-2-ND - Tape & Reel (TR) 296-53031-1-ND - Cut Tape (CT) 296-53031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5057A2QDBZT |
Description | SEN HALL EFFECT PWM SOT-23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5057A2QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | PWM | |
Sensing Range | ±42mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Resolution | - | |
Bandwidth | 2kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,81248 Kč | 7 703,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 5 | 37,67000 Kč | 188,35 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 33,79000 Kč | 844,75 Kč |
| 50 | 32,34960 Kč | 1 617,48 Kč |
| 100 | 31,03500 Kč | 3 103,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 5 | 45,02000 Kč | 225,10 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 38,26680 Kč | 956,67 Kč |
| 50 | 35,66720 Kč | 1 783,36 Kč |
| 100 | 33,23770 Kč | 3 323,77 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

