Hall Effect Sensor Single Axis TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Single Axis TO-92-3
TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5056A2QLPGM

DigiKey Part Number
296-50723-2-ND - Tape & Reel (TR)
296-50723-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRV5056A2QLPGM
Description
SEN HALL EFFECT ANLG VOLT TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5056A2QLPGM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
10mA
Manufacturer
Texas Instruments
Current - Output (Max)
1mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Bandwidth
20kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Technology
Hall Effect
Features
Temperature Compensated
Axis
Single
Supplier Device Package
TO-92-3
Output Type
Analog Voltage
Mounting Type
Through Hole
Sensing Range
39mT
Package / Case
TO-226-3, TO-92-3 Short Body
Voltage - Supply
3V ~ 3.63V, 4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 678
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
134,62000 Kč34,62 Kč
530,74200 Kč153,71 Kč
1029,23900 Kč292,39 Kč
2527,48760 Kč687,19 Kč
5026,28220 Kč1 314,11 Kč
10025,18300 Kč2 518,30 Kč
50022,96984 Kč11 484,92 Kč
1 00022,14666 Kč22 146,66 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,02593 Kč30 077,79 Kč
6 0009,67890 Kč58 073,40 Kč
9 0009,48937 Kč85 404,33 Kč
15 0009,26389 Kč138 958,35 Kč
21 0009,12300 Kč191 583,00 Kč
Manufacturers Standard Package
Unit Price without VAT:34,62000 Kč
Unit Price with VAT:41,89020 Kč