


DRV5056A2QDBZT | |
|---|---|
DigiKey Part Number | 296-49479-2-ND - Tape & Reel (TR) 296-49479-1-ND - Cut Tape (CT) 296-49479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A2QDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A2QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 39mT | |
Voltage - Supply | 3V ~ 3.63V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 27,00092 Kč | 6 750,23 Kč |
| 500 | 26,00644 Kč | 13 003,22 Kč |
| 750 | 25,46329 Kč | 19 097,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 34,60400 Kč | 173,02 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 31,01000 Kč | 775,25 Kč |
| 50 | 29,67860 Kč | 1 483,93 Kč |
| 100 | 28,45650 Kč | 2 845,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 5 | 41,32400 Kč | 206,62 Kč |
| 10 | 38,55200 Kč | 385,52 Kč |
| 25 | 35,13400 Kč | 878,35 Kč |
| 50 | 32,74420 Kč | 1 637,21 Kč |
| 100 | 30,51430 Kč | 3 051,43 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |

