


DRV5053PAQLPG | |
|---|---|
DigiKey Part Number | 296-38524-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053PAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053PAQLPG Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Bulk | Bandwidth 20kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±35mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 5 | 16,71400 Kč | 83,57 Kč |
| 10 | 15,85300 Kč | 158,53 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 50 | 14,14840 Kč | 707,42 Kč |
| 100 | 13,51220 Kč | 1 351,22 Kč |
| 500 | 12,23470 Kč | 6 117,35 Kč |
| 1 000 | 11,75972 Kč | 11 759,72 Kč |
| 5 000 | 10,80448 Kč | 54 022,40 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |


