
DRV5053OAELPGQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5053OAELPGQ1-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053OAELPGQ1 |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053OAELPGQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±73mT | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 5 | 25,49200 Kč | 127,46 Kč |
| 10 | 24,23200 Kč | 242,32 Kč |
| 25 | 22,73680 Kč | 568,42 Kč |
| 50 | 21,71620 Kč | 1 085,81 Kč |
| 100 | 20,78590 Kč | 2 078,59 Kč |
| 500 | 18,91584 Kč | 9 457,92 Kč |
| 1 000 | 18,22059 Kč | 18 220,59 Kč |
| 5 000 | 16,82091 Kč | 84 104,55 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |

