


DRV5053CAQLPG | |
|---|---|
DigiKey Part Number | 296-38526-ND |
Manufacturer | |
Manufacturer Product Number | DRV5053CAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5053CAQLPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | ±35mT | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 3.6mA | |
Current - Output (Max) | 2.3mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | Temperature Compensated | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 13,52200 Kč | 67,61 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,98560 Kč | 299,64 Kč |
| 50 | 11,41460 Kč | 570,73 Kč |
| 100 | 10,88960 Kč | 1 088,96 Kč |
| 500 | 9,83420 Kč | 4 917,10 Kč |
| 1 000 | 9,44217 Kč | 9 442,17 Kč |
| 5 000 | 8,65395 Kč | 43 269,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


