Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032FBDBZT

DigiKey Part Number
296-46624-2-ND - Tape & Reel (TR)
296-46624-1-ND - Cut Tape (CT)
296-46624-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5032FBDBZT
Description
MAGNETIC SWITCH OMNIPOL SOT23-3
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5032FBDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.65V ~ 5.5V
Mfr
Current - Supply (Max)
1.8µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
5mA
Part Status
Obsolete
Output Type
Push-Pull
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C
Technology
Mounting Type
Surface Mount
Polarization
North Pole, South Pole
Supplier Device Package
SOT-23-3
Sensing Range
±4.8mT Trip, ±0.5mT Release
Package / Case
TO-236-3, SC-59, SOT-23-3
Test Condition
25°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRV5032FBDBZRTexas Instruments51 013296-47323-1-ND6,88000 KčMFR Recommended
AH1912-W-7Diodes Incorporated8 032AH1912-W-7DICT-ND7,93000 KčSimilar
In-Stock: 1 963
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25014,21176 Kč3 552,94 Kč
50013,64200 Kč6 821,00 Kč
75013,33112 Kč9 998,34 Kč
1 25012,96128 Kč16 201,60 Kč
1 75012,73043 Kč22 278,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
518,56200 Kč92,81 Kč
1017,62300 Kč176,23 Kč
2516,50920 Kč412,73 Kč
5015,74600 Kč787,30 Kč
10015,04520 Kč1 504,52 Kč
Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
520,93800 Kč104,69 Kč
1019,52100 Kč195,21 Kč
2517,78560 Kč444,64 Kč
5016,58420 Kč829,21 Kč
10015,45810 Kč1 545,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč