


DRV5023FAEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-44905-2-ND - Tape & Reel (TR) 296-44905-1-ND - Cut Tape (CT) 296-44905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023FAEDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023FAEDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 6mT Trip, 0.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,30154 Kč | 36 904,62 Kč |
| 6 000 | 11,88662 Kč | 71 319,72 Kč |
| 9 000 | 11,66007 Kč | 104 940,63 Kč |
| 15 000 | 11,39045 Kč | 170 856,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 5 | 17,59600 Kč | 87,98 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 25 | 15,63080 Kč | 390,77 Kč |
| 50 | 14,90440 Kč | 745,22 Kč |
| 100 | 14,24290 Kč | 1 424,29 Kč |
| 500 | 12,91168 Kč | 6 455,84 Kč |
| 1 000 | 12,41675 Kč | 12 416,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 5 | 18,47800 Kč | 92,39 Kč |
| 10 | 17,53300 Kč | 175,33 Kč |
| 25 | 16,41200 Kč | 410,30 Kč |
| 50 | 15,65200 Kč | 782,60 Kč |
| 100 | 14,95480 Kč | 1 495,48 Kč |
| 500 | 13,55714 Kč | 6 778,57 Kč |
| 1 000 | 13,03766 Kč | 13 037,66 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


