


DRV5023BIQLPGM | |
|---|---|
DigiKey Part Number | 296-41081-1-ND - Cut Tape (CT) 296-41081-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5023BIQLPGM |
Description | MAGNETIC SWITCH UNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIQLPGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 24mT Trip, 3mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 38V | |
Current - Supply (Max) | 2.7mA (Typ) | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 5 | 7,83000 Kč | 39,15 Kč |
| 10 | 7,41000 Kč | 74,10 Kč |
| 25 | 6,90440 Kč | 172,61 Kč |
| 50 | 6,55500 Kč | 327,75 Kč |
| 100 | 6,23710 Kč | 623,71 Kč |
| 500 | 5,59762 Kč | 2 798,81 Kč |
| 1 000 | 5,36038 Kč | 5 360,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02464 Kč | 15 073,92 Kč |
| 6 000 | 4,83561 Kč | 29 013,66 Kč |
| 9 000 | 4,73241 Kč | 42 591,69 Kč |
| 15 000 | 4,60968 Kč | 69 145,20 Kč |
| 21 000 | 4,53302 Kč | 95 193,42 Kč |
| 30 000 | 4,45518 Kč | 133 655,40 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |



