



DRV5023BIQDBZR | |
|---|---|
DigiKey Part Number | 296-38453-2-ND - Tape & Reel (TR) 296-38453-1-ND - Cut Tape (CT) 296-38453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023BIQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023BIQDBZR Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 24mT Trip, 3mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,81000 Kč | 14,81 Kč |
| 5 | 12,88800 Kč | 64,44 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,42040 Kč | 285,51 Kč |
| 50 | 10,86980 Kč | 543,49 Kč |
| 100 | 10,36520 Kč | 1 036,52 Kč |
| 500 | 9,35662 Kč | 4 678,31 Kč |
| 1 000 | 8,98163 Kč | 8 981,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,45072 Kč | 25 352,16 Kč |
| 6 000 | 8,15162 Kč | 48 909,72 Kč |
| 9 000 | 7,98833 Kč | 71 894,97 Kč |
| 15 000 | 7,79401 Kč | 116 910,15 Kč |
| 21 000 | 7,67264 Kč | 161 125,44 Kč |
| Unit Price without VAT: | 14,81000 Kč |
|---|---|
| Unit Price with VAT: | 17,92010 Kč |

