



DRV5023AJQDBZR | |
|---|---|
DigiKey Part Number | 296-38452-2-ND - Tape & Reel (TR) 296-38452-1-ND - Cut Tape (CT) 296-38452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5023AJQDBZR |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5023AJQDBZR Models |
Category | Current - Supply (Max) 2.7mA (Typ) |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Unipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 12mT Trip, 1mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
Voltage - Supply 2.5V ~ 38V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 5 | 12,43000 Kč | 62,15 Kč |
| 10 | 11,76300 Kč | 117,63 Kč |
| 25 | 10,98680 Kč | 274,67 Kč |
| 50 | 10,45700 Kč | 522,85 Kč |
| 100 | 9,97100 Kč | 997,10 Kč |
| 500 | 8,99664 Kč | 4 498,32 Kč |
| 1 000 | 8,63459 Kč | 8 634,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12169 Kč | 24 365,07 Kč |
| 6 000 | 7,83270 Kč | 46 996,20 Kč |
| 9 000 | 7,67499 Kč | 69 074,91 Kč |
| 15 000 | 7,48729 Kč | 112 309,35 Kč |
| 21 000 | 7,37003 Kč | 154 770,63 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |


