


DRV5021A1EDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5021A1EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5021A1EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5021A1EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5021A1EDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5021A1EDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.4mT Trip, 0.2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 2.8mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 5 | 13,56400 Kč | 67,82 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 10,89590 Kč | 1 089,59 Kč |
| 500 | 9,84050 Kč | 4 920,25 Kč |
| 1 000 | 9,44826 Kč | 9 448,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,89272 Kč | 26 678,16 Kč |
| 6 000 | 8,57978 Kč | 51 478,68 Kč |
| 9 000 | 8,40888 Kč | 75 679,92 Kč |
| 15 000 | 8,20558 Kč | 123 083,70 Kč |
| 21 000 | 8,07859 Kč | 169 650,39 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


