
DRV5015A2QDBZR | |
|---|---|
DigiKey Part Number | 296-51073-2-ND - Tape & Reel (TR) 296-51073-1-ND - Cut Tape (CT) 296-51073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5015A2QDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Digital Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5015A2QDBZR Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Mfr | Current - Supply (Max) 2.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 30mA |
Part Status Active | Output Type Digital |
Function Latch | Operating Temperature -40°C ~ 125°C |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package SOT-23-3 |
Sensing Range 3.7mT Trip, -3.7mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 5 | 6,67400 Kč | 33,37 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 25 | 5,87280 Kč | 146,82 Kč |
| 50 | 5,56840 Kč | 278,42 Kč |
| 100 | 5,29310 Kč | 529,31 Kč |
| 500 | 4,73836 Kč | 2 369,18 Kč |
| 1 000 | 4,53273 Kč | 4 532,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24187 Kč | 12 725,61 Kč |
| 6 000 | 4,07809 Kč | 24 468,54 Kč |
| 9 000 | 3,98871 Kč | 35 898,39 Kč |
| 15 000 | 3,88239 Kč | 58 235,85 Kč |
| 21 000 | 3,81598 Kč | 80 135,58 Kč |
| 30 000 | 3,74859 Kč | 112 457,70 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


