SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

DRV5013FAQDBZR

DigiKey Part Number
296-44587-2-ND - Tape & Reel (TR)
296-44587-1-ND - Cut Tape (CT)
296-44587-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV5013FAQDBZR
Description
MAGNETIC SWITCH LATCH SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013FAQDBZR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
3.4mT Trip, -3.4mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
3.5mA
Current - Output (Max)
30mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 515
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,79000 Kč9,79 Kč
58,49800 Kč42,49 Kč
108,04000 Kč80,40 Kč
257,49040 Kč187,26 Kč
507,11140 Kč355,57 Kč
1006,76980 Kč676,98 Kč
5006,08360 Kč3 041,80 Kč
1 0005,82844 Kč5 828,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,46753 Kč16 402,59 Kč
6 0005,26426 Kč31 585,56 Kč
9 0005,15327 Kč46 379,43 Kč
15 0005,02129 Kč75 319,35 Kč
21 0004,93886 Kč103 716,06 Kč
30 0004,85516 Kč145 654,80 Kč
Manufacturers Standard Package
Unit Price without VAT:9,79000 Kč
Unit Price with VAT:11,84590 Kč