Digital Switch Latch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Open Drain Hall Effect TO-92-3
TO-92-3

DRV5013ADQLPGM

DigiKey Part Number
296-41077-1-ND - Cut Tape (CT)
296-41077-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
DRV5013ADQLPGM
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5013ADQLPGM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Trip, -5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.7V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 054
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
58,98800 Kč44,94 Kč
108,52500 Kč85,25 Kč
257,93720 Kč198,43 Kč
507,54660 Kč377,33 Kč
1007,18340 Kč718,34 Kč
5006,45940 Kč3 229,70 Kč
1 0006,19021 Kč6 190,21 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0005,51163 Kč16 534,89 Kč
6 0005,30672 Kč31 840,32 Kč
9 0005,19484 Kč46 753,56 Kč
15 0005,06179 Kč75 926,85 Kč
21 0004,97870 Kč104 552,70 Kč
30 0004,89432 Kč146 829,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč