
DRV5012AEDMRT | |
|---|---|
DigiKey Part Number | 296-47427-2-ND - Tape & Reel (TR) 296-47427-1-ND - Cut Tape (CT) 296-47427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5012AEDMRT |
Description | MAGNETIC SWITCH LATCH 4X2SON |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-X2SON (1.1x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV5012AEDMRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.3mT Trip, -3.3mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply (Max) | 5mA | |
Current - Output (Max) | 5mA | |
Output Type | Push-Pull | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (1.1x1.4) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,99440 Kč | 3 248,60 Kč |
| 500 | 12,47030 Kč | 6 235,15 Kč |
| 750 | 12,18444 Kč | 9 138,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 5 | 17,00800 Kč | 85,04 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,11000 Kč | 377,75 Kč |
| 50 | 14,40460 Kč | 720,23 Kč |
| 100 | 13,76210 Kč | 1 376,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 5 | 20,11600 Kč | 100,58 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,08400 Kč | 427,10 Kč |
| 50 | 15,92900 Kč | 796,45 Kč |
| 100 | 14,84770 Kč | 1 484,77 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

