MFR Recommended



DRV5011ADYBHT | |
|---|---|
DigiKey Part Number | 296-DRV5011ADYBHTTR-ND - Tape & Reel (TR) 296-DRV5011ADYBHTCT-ND - Cut Tape (CT) 296-DRV5011ADYBHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADYBHT |
Description | MAGNETIC SWITCH LATCH 4DSBGA |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADYBHT Models |
Category | Current - Supply (Max) 3mA |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Obsolete | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-DSBGA |
Sensing Range ±0.6mT Trip, ±3.8mT Release | Package / Case 4-XFBGA, DSBGA |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5011ADYBHR | Texas Instruments | 57 | 296-DRV5011ADYBHRCT-ND | 8,76000 Kč | MFR Recommended |


