
DRV5011ADYBHR | |
|---|---|
DigiKey Part Number | 296-DRV5011ADYBHRTR-ND - Tape & Reel (TR) 296-DRV5011ADYBHRCT-ND - Cut Tape (CT) 296-DRV5011ADYBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADYBHR |
Description | MAGNETIC SWITCH LATCH 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADYBHR Models |
Category | Current - Supply (Max) 3mA |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Latch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package 4-DSBGA |
Sensing Range ±0.6mT Trip, ±3.8mT Release | Package / Case 4-XFBGA, DSBGA |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 5 | 7,59200 Kč | 37,96 Kč |
| 10 | 7,17400 Kč | 71,74 Kč |
| 25 | 6,67360 Kč | 166,84 Kč |
| 50 | 6,33180 Kč | 316,59 Kč |
| 100 | 6,02100 Kč | 602,10 Kč |
| 500 | 5,39948 Kč | 2 699,74 Kč |
| 1 000 | 5,16883 Kč | 5 168,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,84230 Kč | 14 526,90 Kč |
| 6 000 | 4,65835 Kč | 27 950,10 Kč |
| 9 000 | 4,55795 Kč | 41 021,55 Kč |
| 15 000 | 4,43855 Kč | 66 578,25 Kč |
| 21 000 | 4,36396 Kč | 91 643,16 Kč |
| 30 000 | 4,28825 Kč | 128 647,50 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

