
DRV5011ADDBZR | |
|---|---|
DigiKey Part Number | 296-49621-2-ND - Tape & Reel (TR) 296-49621-1-ND - Cut Tape (CT) 296-49621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5011ADDBZR |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5011ADDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±0.6mT Trip, ±3.8mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 135°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 5 | 6,73600 Kč | 33,68 Kč |
| 10 | 6,35700 Kč | 63,57 Kč |
| 25 | 5,91920 Kč | 147,98 Kč |
| 50 | 5,61200 Kč | 280,60 Kč |
| 100 | 5,33620 Kč | 533,62 Kč |
| 500 | 4,78004 Kč | 2 390,02 Kč |
| 1 000 | 4,57395 Kč | 4 573,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,28206 Kč | 12 846,18 Kč |
| 6 000 | 4,11773 Kč | 24 706,38 Kč |
| 9 000 | 4,02801 Kč | 36 252,09 Kč |
| 15 000 | 3,92132 Kč | 58 819,80 Kč |
| 21 000 | 3,85471 Kč | 80 948,91 Kč |
| 30 000 | 3,78708 Kč | 113 612,40 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |









