


DRV421RTJT | |
|---|---|
DigiKey Part Number | 296-43158-2-ND - Tape & Reel (TR) 296-43158-1-ND - Cut Tape (CT) 296-43158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV421RTJT |
Description | CURRENT SEN FLUX GATE/CL 20-QFN |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Flux Gate, Closed Loop Bidirectional 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DRV421RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | ±0.3% | |
Accuracy | ±0.02% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 5 | 149,50600 Kč | 747,53 Kč |
| 10 | 143,52100 Kč | 1 435,21 Kč |
| 25 | 136,36960 Kč | 3 409,24 Kč |
| 50 | 131,47680 Kč | 6 573,84 Kč |
| 100 | 126,99170 Kč | 12 699,17 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |


