
DRV3256BEPAPRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV3256BEPAPRQ1TR-ND - Tape & Reel (TR) 296-DRV3256BEPAPRQ1CT-ND - Cut Tape (CT) 296-DRV3256BEPAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV3256BEPAPRQ1 |
Description | INTEGRATED 3-PHASE 48-V AUTOMOTI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver NMOS PWM, SPI 64-HTQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Current Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM, SPI | |
Technology | NMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 2.5A | |
Voltage - Supply | 5V ~ 95V | |
Voltage - Load | 20V ~ 90V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,35000 Kč | 188,35 Kč |
| 10 | 146,37700 Kč | 1 463,77 Kč |
| 25 | 135,89920 Kč | 3 397,48 Kč |
| 100 | 124,37540 Kč | 12 437,54 Kč |
| 250 | 118,88312 Kč | 29 720,78 Kč |
| 500 | 115,57258 Kč | 57 786,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 112,84871 Kč | 112 848,71 Kč |
| Unit Price without VAT: | 188,35000 Kč |
|---|---|
| Unit Price with VAT: | 227,90350 Kč |




