
DRV2667EVM-CT | |
|---|---|
DigiKey Part Number | 296-35763-ND |
Manufacturer | |
Manufacturer Product Number | DRV2667EVM-CT |
Description | EVAL BOARD FOR DRV2667 |
Customer Reference | |
Detailed Description | DRV2667 - Motor Controller/Driver, Haptic/Vibration Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver, Haptic/Vibration | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DRV2667 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 763,74000 Kč | 3 763,74 Kč |
| Unit Price without VAT: | 3 763,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 554,12540 Kč |










