Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV2665RGPR

DigiKey Part Number
296-36581-2-ND - Tape & Reel (TR)
296-36581-1-ND - Cut Tape (CT)
296-36581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRV2665RGPR
Description
IC MOTOR DRIVER 3V-5.5V 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Analog, I2C 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
DRV2665RGPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Power MOSFET
Manufacturer
Texas Instruments
Applications
Haptic Feedback
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - AC, DC
Piezo
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
20-VFQFN Exposed Pad
Output Configuration
Differential
Supplier Device Package
20-QFN (4x4)
Interface
Analog, I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 19 848 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,35000 Kč66,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00050,25157 Kč150 754,71 Kč
Manufacturers Standard Package
Unit Price without VAT:66,35000 Kč
Unit Price with VAT:80,28350 Kč

Other Suppliers on DigiKey

19 848In Stock
Ships from Rochester Electronics, LLC