
DRV10987DPWPR | |
|---|---|
DigiKey Part Number | 296-47579-2-ND - Tape & Reel (TR) 296-47579-1-ND - Cut Tape (CT) 296-47579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10987DPWPR |
Description | IC MOTOR DRVR 4.5V-45V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10987DPWPR Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 45V |
Part Status Active | Voltage - Load 6.2V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV10987SPWPR | Texas Instruments | 2 606 | 296-47580-1-ND | 107,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 81,93400 Kč | 819,34 Kč |
| 25 | 75,52560 Kč | 1 888,14 Kč |
| 100 | 68,48500 Kč | 6 848,50 Kč |
| 250 | 65,12656 Kč | 16 281,64 Kč |
| 500 | 63,10234 Kč | 31 551,17 Kč |
| 1 000 | 61,43637 Kč | 61 436,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,31617 Kč | 116 632,34 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |


