
DRV10983SQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-47629-2-ND - Tape & Reel (TR) 296-47629-1-ND - Cut Tape (CT) 296-47629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV10983SQPWPRQ1 |
Description | IC MOTOR DRVR 6.2V-28V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10983SQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Analog, I2C, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 2A | |
Voltage - Supply | 6.2V ~ 28V | |
Voltage - Load | 6.2V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 Kč | 99,15 Kč |
| 10 | 75,31700 Kč | 753,17 Kč |
| 25 | 69,38920 Kč | 1 734,73 Kč |
| 100 | 62,85950 Kč | 6 285,95 Kč |
| 250 | 59,74748 Kč | 14 936,87 Kč |
| 500 | 57,87192 Kč | 28 935,96 Kč |
| 1 000 | 56,32791 Kč | 56 327,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 55,05712 Kč | 110 114,24 Kč |
| Unit Price without VAT: | 99,15000 Kč |
|---|---|
| Unit Price with VAT: | 119,97150 Kč |




