
DRV10983PWP | |
|---|---|
DigiKey Part Number | 296-38464-5-ND |
Manufacturer | |
Manufacturer Product Number | DRV10983PWP |
Description | IC MOTOR DRIVER 8V-28V 24HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Analog, I2C, PWM 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV10983PWP Models |
Category | Applications Appliance |
Manufacturer Texas Instruments | Current - Output 2A |
Packaging Tube | Voltage - Supply 8V ~ 28V |
Part Status Active | Voltage - Load 8V ~ 28V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (3) | Package / Case 24-PowerTSSOP (0.173", 4.40mm Width) |
Interface Analog, I2C, PWM | Supplier Device Package 24-HTSSOP |
Technology Power MOSFET | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 84,81900 Kč | 848,19 Kč |
| 60 | 73,36617 Kč | 4 401,97 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |



