DRV-ACC16-EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRV-ACC16-EVM

DigiKey Part Number
296-42577-ND
Manufacturer
Manufacturer Product Number
DRV-ACC16-EVM
Description
ACCELEROMETER MEASUREMENT TOOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Accelerometer, 3 Axis Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, 3 Axis
Sensing Range
-
Interface
Analog
Sensitivity
-
Voltage - Supply
3.5V ~ 5.5V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 724,40000 Kč3 724,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 724,40000 Kč
Unit Price with VAT:4 506,52400 Kč