
DP83TG720EVM-MC | |
|---|---|
DigiKey Part Number | 296-DP83TG720EVM-MC-ND |
Manufacturer | |
Manufacturer Product Number | DP83TG720EVM-MC |
Description | EVAL BOARD FOR DP83TG720-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DP83TG720-Q1 - Ethernet Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | DP83TG720-Q1 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s) | |
Note | - |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 274,20000 Kč | 6 274,20 Kč |
| Unit Price without VAT: | 6 274,20000 Kč |
|---|---|
| Unit Price with VAT: | 7 591,78200 Kč |



