
DP83TC812RRHATQ1 | |
|---|---|
DigiKey Part Number | 296-DP83TC812RRHATQ1TR-ND - Tape & Reel (TR) 296-DP83TC812RRHATQ1CT-ND - Cut Tape (CT) 296-DP83TC812RRHATQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC812RRHATQ1 |
Description | IC TRANSCEIVER FULL 1/1 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC812RRHATQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 1.25Gbps | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 66,31200 Kč | 663,12 Kč |
| 25 | 60,98640 Kč | 1 524,66 Kč |
| 100 | 55,13860 Kč | 5 513,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 52,34968 Kč | 13 087,42 Kč |
| 500 | 50,66944 Kč | 25 334,72 Kč |
| 750 | 49,82741 Kč | 37 370,56 Kč |
| 1 250 | 48,89494 Kč | 61 118,67 Kč |
| 1 750 | 48,34999 Kč | 84 612,48 Kč |
| 2 500 | 47,82588 Kč | 119 564,70 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |


