Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83867IRRGZR

DigiKey Part Number
296-49170-2-ND - Tape & Reel (TR)
296-49170-1-ND - Cut Tape (CT)
296-49170-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83867IRRGZR
Description
IC ETHERNET PHY 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83867IRRGZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10/100/1000 Base-TX PHY
Manufacturer
Texas Instruments
Voltage - Supply
1.1V, 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
157mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
48-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
48-VQFN (7x7)
Function
Physical Layer Controller
Base Product Number
Interface
RGMII, SGMII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,59500 Kč193 987,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10120,36100 Kč1 203,61 Kč
25111,45720 Kč2 786,43 Kč
100101,66600 Kč10 166,60 Kč
25098,75780 Kč24 689,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1136,91000 Kč136,91 Kč
10105,15800 Kč1 051,58 Kč
2597,22080 Kč2 430,52 Kč
10088,50030 Kč8 850,03 Kč
25085,45768 Kč21 364,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:136,91000 Kč
Unit Price with VAT:165,66110 Kč