ADS5520IPAP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83867IRPAPR

DigiKey Part Number
296-46083-2-ND - Tape & Reel (TR)
296-46083-1-ND - Cut Tape (CT)
296-46083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83867IRPAPR
Description
IC ETHERNET PHY 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
DP83867IRPAPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Physical Layer Controller
Interface
RGMII, SGMII
Standards
10/100/1000 Base-TX PHY
Voltage - Supply
1.1V, 2.5V
Current - Supply
157mA
Operating Temperature
-40°C ~ 85°C
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 733
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1152,72000 Kč152,72 Kč
10117,92800 Kč1 179,28 Kč
25109,23160 Kč2 730,79 Kč
10099,66280 Kč9 966,28 Kč
25095,10172 Kč23 775,43 Kč
50092,35284 Kč46 176,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00090,08998 Kč90 089,98 Kč
2 00088,22774 Kč176 455,48 Kč
Manufacturers Standard Package
Unit Price without VAT:152,72000 Kč
Unit Price with VAT:184,79120 Kč