Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83867CSRGZT

DigiKey Part Number
296-43820-2-ND - Tape & Reel (TR)
296-43820-1-ND - Cut Tape (CT)
296-43820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83867CSRGZT
Description
IC ETHERNET PHY 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethernet Physical Layer Controller 10/100/1000 Base-TX PHY RGMII, SGMII Interface 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DP83867CSRGZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
10/100/1000 Base-TX PHY
Manufacturer
Texas Instruments
Voltage - Supply
1.1V, 2.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
157mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Package / Case
48-VFQFN Exposed Pad
Protocol
Ethernet
Supplier Device Package
48-VQFN (7x7)
Function
Physical Layer Controller
Base Product Number
Interface
RGMII, SGMII
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 833
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1173,23000 Kč173,23 Kč
10134,07200 Kč1 340,72 Kč
25124,30800 Kč3 107,70 Kč
100113,56980 Kč11 356,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250108,45132 Kč27 112,83 Kč
500105,36712 Kč52 683,56 Kč
750103,82251 Kč77 866,88 Kč
1 250102,11075 Kč127 638,44 Kč
1 750101,11029 Kč176 943,01 Kč
Manufacturers Standard Package
Unit Price without VAT:173,23000 Kč
Unit Price with VAT:209,60830 Kč