
DP83848QSQX/NOPB | |
|---|---|
DigiKey Part Number | 296-42654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP83848QSQX/NOPB |
Description | IC TRANSCEIVER 1/1 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83848QSQX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,16402 Kč | 155 410,05 Kč |
| Unit Price without VAT: | 62,16402 Kč |
|---|---|
| Unit Price with VAT: | 75,21846 Kč |

