DS25BR440TSQX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83848MSQ/NOPB

DigiKey Part Number
DP83848MSQ/NOPBTR-ND - Tape & Reel (TR)
DP83848MSQ/NOPBCT-ND - Cut Tape (CT)
DP83848MSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83848MSQ/NOPB
Description
IC TRANSCEIVER 1/1 40WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Ethernet 40-WQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83848MSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
Ethernet
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,89000 Kč49,89 Kč
1037,04800 Kč370,48 Kč
2533,83160 Kč845,79 Kč
10030,29310 Kč3 029,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25028,60528 Kč7 151,32 Kč
50027,58770 Kč13 793,85 Kč
75027,07788 Kč20 308,41 Kč
1 25026,51306 Kč33 141,32 Kč
1 75026,18295 Kč45 820,16 Kč
2 50025,86540 Kč64 663,50 Kč
6 25025,18180 Kč157 386,25 Kč
Manufacturers Standard Package
Unit Price without VAT:49,89000 Kč
Unit Price with VAT:60,36690 Kč